
EHBSA035M1010810T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M1010810TTR-ND - Tape & Reel (TR) 283-EHBSA035M1010810TCT-ND - Cut Tape (CT) 283-EHBSA035M1010810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M1010810T |
Description | CAP ALUM HYBRID 0810 35V 100UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,64000 Kč | 21,64 Kč |
| 10 | 13,79400 Kč | 137,94 Kč |
| 50 | 10,48200 Kč | 524,10 Kč |
| 100 | 9,43550 Kč | 943,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,99450 Kč | 3 997,25 Kč |
| 1 000 | 7,39861 Kč | 7 398,61 Kč |
| 1 500 | 7,09790 Kč | 10 646,85 Kč |
| 2 500 | 6,76270 Kč | 16 906,75 Kč |
| 3 500 | 6,56566 Kč | 22 979,81 Kč |
| 5 000 | 6,37525 Kč | 31 876,25 Kč |
| 6 000 | 6,28477 Kč | 37 708,62 Kč |
| 12 000 | 5,97840 Kč | 71 740,80 Kč |
| 12 500 | 5,96208 Kč | 74 526,00 Kč |
| Unit Price without VAT: | 21,64000 Kč |
|---|---|
| Unit Price with VAT: | 26,18440 Kč |

