
EHBSA025M5600606T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M5600606TTR-ND - Tape & Reel (TR) 283-EHBSA025M5600606TCT-ND - Cut Tape (CT) 283-EHBSA025M5600606TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M5600606T |
Description | CAP ALUM HYBRID 0606 25V 56UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 50 | 8,23960 Kč | 411,98 Kč |
| 100 | 7,37870 Kč | 737,87 Kč |
| 500 | 5,89750 Kč | 2 948,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,56272 Kč | 6 675,26 Kč |
| 2 400 | 5,17881 Kč | 12 429,14 Kč |
| 3 600 | 4,98504 Kč | 17 946,14 Kč |
| 6 000 | 4,76903 Kč | 28 614,18 Kč |
| 8 400 | 4,64208 Kč | 38 993,47 Kč |
| 12 000 | 4,51945 Kč | 54 233,40 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

