
EHBSA025M4711010T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M4711010TTR-ND - Tape & Reel (TR) 283-EHBSA025M4711010TCT-ND - Cut Tape (CT) 283-EHBSA025M4711010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M4711010T |
Description | CAP ALUM HYBRID 1010 25V 470UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,34000 Kč | 29,34 Kč |
| 10 | 18,97500 Kč | 189,75 Kč |
| 50 | 14,59740 Kč | 729,87 Kč |
| 100 | 13,21810 Kč | 1 321,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,35300 Kč | 5 676,50 Kč |
| 1 000 | 10,56778 Kč | 10 567,78 Kč |
| 1 500 | 10,17150 Kč | 15 257,25 Kč |
| 2 500 | 9,72964 Kč | 24 324,10 Kč |
| 3 500 | 9,46994 Kč | 33 144,79 Kč |
| 5 000 | 9,21914 Kč | 46 095,70 Kč |
| 6 000 | 9,09989 Kč | 54 599,34 Kč |
| 12 000 | 8,69627 Kč | 104 355,24 Kč |
| 12 500 | 8,67479 Kč | 108 434,88 Kč |
| Unit Price without VAT: | 29,34000 Kč |
|---|---|
| Unit Price with VAT: | 35,50140 Kč |

