47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA025M4700606T

DigiKey Part Number
283-EHBSA025M4700606TTR-ND - Tape & Reel (TR)
283-EHBSA025M4700606TCT-ND - Cut Tape (CT)
283-EHBSA025M4700606TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA025M4700606T
Description
CAP ALUM HYBRID 0606 25V 47UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
50mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
107,88300 Kč78,83 Kč
505,87300 Kč293,65 Kč
1005,22850 Kč522,85 Kč
5004,12188 Kč2 060,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2003,87947 Kč4 655,36 Kč
2 4003,59080 Kč8 617,92 Kč
3 6003,44510 Kč12 402,36 Kč
6 0003,28266 Kč19 695,96 Kč
8 4003,18719 Kč26 772,40 Kč
12 0003,09494 Kč37 139,28 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč