New at DigiKey
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA025M3311010T

DigiKey Part Number
283-EHBSA025M3311010TTR-ND - Tape & Reel (TR)
283-EHBSA025M3311010TCT-ND - Cut Tape (CT)
283-EHBSA025M3311010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA025M3311010T
Description
CAP ALUM HYBRID 1010 25V 330UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,30000 Kč28,30 Kč
1018,14300 Kč181,43 Kč
5013,94420 Kč697,21 Kč
10012,61470 Kč1 261,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,81454 Kč5 407,27 Kč
1 00010,05866 Kč10 058,66 Kč
1 5009,67715 Kč14 515,72 Kč
2 5009,25176 Kč23 129,40 Kč
3 5009,00181 Kč31 506,34 Kč
5 0008,76028 Kč43 801,40 Kč
6 0008,64548 Kč51 872,88 Kč
12 0008,25695 Kč99 083,40 Kč
12 5008,23623 Kč102 952,88 Kč
Manufacturers Standard Package
Unit Price without VAT:28,30000 Kč
Unit Price with VAT:34,24300 Kč