
EHBSA025M2710810T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M2710810TTR-ND - Tape & Reel (TR) 283-EHBSA025M2710810TCT-ND - Cut Tape (CT) 283-EHBSA025M2710810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M2710810T |
Description | CAP ALUM HYBRID 0810 25V 270UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A780KN277M1ELAS030 | KEMET | 500 | 399-A780KN277M1ELAS030CT-ND | 22,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 17,76900 Kč | 177,69 Kč |
| 50 | 13,61860 Kč | 680,93 Kč |
| 100 | 12,30680 Kč | 1 230,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,49782 Kč | 5 248,91 Kč |
| 1 000 | 9,75891 Kč | 9 758,91 Kč |
| 1 500 | 9,38609 Kč | 14 079,13 Kč |
| 2 500 | 8,97037 Kč | 22 425,93 Kč |
| 3 500 | 8,72600 Kč | 30 541,00 Kč |
| 5 000 | 8,48994 Kč | 42 449,70 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |

