
EHBSA025M1010608T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M1010608TTR-ND - Tape & Reel (TR) 283-EHBSA025M1010608TCT-ND - Cut Tape (CT) 283-EHBSA025M1010608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M1010608T |
Description | CAP ALUM HYBRID 0608 25V 100UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 8,98800 Kč | 89,88 Kč |
| 50 | 6,73280 Kč | 336,64 Kč |
| 100 | 6,01500 Kč | 601,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,65107 Kč | 4 185,96 Kč |
| 1 800 | 4,30083 Kč | 7 741,49 Kč |
| 2 700 | 4,12413 Kč | 11 135,15 Kč |
| 4 500 | 3,92706 Kč | 17 671,77 Kč |
| 6 300 | 3,81123 Kč | 24 010,75 Kč |
| 9 000 | 3,69931 Kč | 33 293,79 Kč |
| 10 800 | 3,64610 Kč | 39 377,88 Kč |
| 21 600 | 3,46599 Kč | 74 865,38 Kč |
| 22 500 | 3,45641 Kč | 77 769,23 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |

