



EFX2S30K684D022LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K684D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K684D022LH |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.740" (18.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 50 | 12,02120 Kč | 601,06 Kč |
| 340 | 9,59844 Kč | 3 263,47 Kč |
| 680 | 8,99884 Kč | 6 119,21 Kč |
| 1 020 | 8,69838 Kč | 8 872,35 Kč |
| 2 720 | 8,09883 Kč | 22 028,82 Kč |
| 5 100 | 7,79276 Kč | 39 743,08 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |

