



EFX2S30K684B162LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K684B162LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K684B162LH |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 14,03600 Kč | 140,36 Kč |
| 50 | 10,92820 Kč | 546,41 Kč |
| 476 | 8,39521 Kč | 3 996,12 Kč |
| 952 | 7,88851 Kč | 7 509,86 Kč |
| 1 428 | 7,63489 Kč | 10 902,62 Kč |
| 2 856 | 7,26277 Kč | 20 742,47 Kč |
| 5 236 | 6,99177 Kč | 36 608,91 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

