



EFX2S30K474C022LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K474C022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K474C022LH |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXH474K305G11 | Cornell Dubilier Knowles | 2 201 | 338-MXH474K305G11-ND | 27,53000 Kč | Similar |
| MXT474K305G11 | Cornell Dubilier Knowles | 2 155 | 338-MXT474K305G11-ND | 20,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,78200 Kč | 107,82 Kč |
| 50 | 8,27960 Kč | 413,98 Kč |
| 100 | 7,50800 Kč | 750,80 Kč |
| 528 | 6,17489 Kč | 3 260,34 Kč |
| 1 056 | 5,77950 Kč | 6 103,15 Kč |
| 2 640 | 5,36208 Kč | 14 155,89 Kč |
| 5 280 | 5,11051 Kč | 26 983,49 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

