Similar
Similar




EFX2S30K224B072LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K224B072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K224B072LH |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXH224K305E13 | Cornell Dubilier Knowles | 3 138 | 338-MXH224K305E13-ND | 20,86000 Kč | Similar |
| MXT224K305E13 | Cornell Dubilier Knowles | 6 206 | 338-MXT224K305E13-ND | 14,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,09200 Kč | 80,92 Kč |
| 50 | 6,12740 Kč | 306,37 Kč |
| 100 | 5,52050 Kč | 552,05 Kč |
| 697 | 4,33897 Kč | 3 024,26 Kč |
| 1 394 | 4,05141 Kč | 5 647,67 Kč |
| 2 788 | 3,81481 Kč | 10 635,69 Kč |
| 5 576 | 3,62001 Kč | 20 185,18 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |



