



EFX2S30K155D062LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K155D062LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K155D062LH |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.996" (25.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,70700 Kč | 237,07 Kč |
| 50 | 18,96120 Kč | 948,06 Kč |
| 230 | 16,07717 Kč | 3 697,75 Kč |
| 690 | 14,64778 Kč | 10 106,97 Kč |
| 1 150 | 14,11905 Kč | 16 236,91 Kč |
| 2 530 | 13,43822 Kč | 33 998,70 Kč |
| 5 060 | 12,95207 Kč | 65 537,47 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

