



EFX2S30K105D032LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K105D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K105D032LH |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.819" (20.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 50 | 14,79940 Kč | 739,97 Kč |
| 280 | 12,17286 Kč | 3 408,40 Kč |
| 560 | 11,42779 Kč | 6 399,56 Kč |
| 1 120 | 10,81435 Kč | 12 112,07 Kč |
| 2 520 | 10,23286 Kč | 25 786,81 Kč |
| 5 040 | 9,83065 Kč | 49 546,48 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

