0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
What is a Film Capacitor?

EFX2A30K684D022LH

DigiKey Part Number
283-EFX2A30K684D022LH-ND
Manufacturer
Manufacturer Product Number
EFX2A30K684D022LH
Description
CAP FILM 0.68UF 10% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Height - Seated (Max)
0.740" (18.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1021,52300 Kč215,23 Kč
5017,13860 Kč856,93 Kč
34013,95009 Kč4 743,03 Kč
68013,15988 Kč8 948,72 Kč
1 02012,76431 Kč13 019,60 Kč
2 72011,97426 Kč32 569,99 Kč
5 10011,57093 Kč59 011,74 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč