


EFX2A30K684B162LH | |
|---|---|
DigiKey Part Number | 283-EFX2A30K684B162LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30K684B162LH |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,67000 Kč | 216,70 Kč |
| 50 | 17,25620 Kč | 862,81 Kč |
| 476 | 13,64782 Kč | 6 496,36 Kč |
| 952 | 12,92524 Kč | 12 304,83 Kč |
| 1 428 | 12,56321 Kč | 17 940,26 Kč |
| 2 856 | 12,03224 Kč | 34 364,08 Kč |
| 5 236 | 11,64543 Kč | 60 975,47 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

