0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
What is a Film Capacitor?

EFX2A30K334C022LH

DigiKey Part Number
283-EFX2A30K334C022LH-ND
Manufacturer
Manufacturer Product Number
EFX2A30K334C022LH
Description
CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1015,58100 Kč155,81 Kč
5012,19140 Kč609,57 Kč
10011,14780 Kč1 114,78 Kč
5289,33854 Kč4 930,75 Kč
1 0568,80186 Kč9 294,76 Kč
2 6408,23535 Kč21 741,32 Kč
5 2807,89374 Kč41 678,95 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč