


EFX2A30K334B092LH | |
|---|---|
DigiKey Part Number | 283-EFX2A30K334B092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30K334B092LH |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 100 | 10,67540 Kč | 1 067,54 Kč |
| 612 | 8,80544 Kč | 5 388,93 Kč |
| 1 224 | 8,30725 Kč | 10 168,07 Kč |
| 3 060 | 7,78141 Kč | 23 811,11 Kč |
| 5 508 | 7,50869 Kč | 41 357,86 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

