1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
What is a Film Capacitor?

EFX2A30K105C052LH

DigiKey Part Number
283-EFX2A30K105C052LH-ND
Manufacturer
Manufacturer Product Number
EFX2A30K105C052LH
Description
CAP FILM 1UF 10% 630VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.433" W (26.00mm x 11.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 580
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1025,55500 Kč255,55 Kč
5020,52760 Kč1 026,38 Kč
33616,88589 Kč5 673,66 Kč
67215,97629 Kč10 736,07 Kč
1 00815,52061 Kč15 644,77 Kč
2 68814,61080 Kč39 273,83 Kč
5 04014,14628 Kč71 297,25 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč