
EFX1S76K103B012LH | |
|---|---|
DigiKey Part Number | 283-EFX1S76K103B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S76K103B012LH |
Description | CAP FILM 0.01UF 10% 760VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 760V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 14,39000 Kč | 143,90 Kč |
| 50 | 11,22440 Kč | 561,22 Kč |
| 100 | 10,24840 Kč | 1 024,84 Kč |
| 500 | 8,59830 Kč | 4 299,15 Kč |
| 1 054 | 8,05331 Kč | 8 488,19 Kč |
| 3 162 | 7,43226 Kč | 23 500,81 Kč |
| 5 270 | 7,20259 Kč | 37 957,65 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

