


EFX1A48K224D022LH | |
|---|---|
DigiKey Part Number | 283-EFX1A48K224D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1A48K224D022LH |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 50 | 27,65860 Kč | 1 382,93 Kč |
| 340 | 23,07741 Kč | 7 846,32 Kč |
| 680 | 21,94137 Kč | 14 920,13 Kč |
| 1 020 | 21,37225 Kč | 21 799,69 Kč |
| 2 720 | 20,23590 Kč | 55 041,65 Kč |
| 5 100 | 19,65573 Kč | 100 244,22 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

