


EFX1A48K185D132LH | |
|---|---|
DigiKey Part Number | 283-EFX1A48K185D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1A48K185D132LH |
Description | CAP FILM 1.8UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 114,94300 Kč | 1 149,43 Kč |
| 50 | 98,93420 Kč | 4 946,71 Kč |
| 140 | 91,90071 Kč | 12 866,10 Kč |
| 560 | 85,13414 Kč | 47 675,12 Kč |
| 1 120 | 82,61701 Kč | 92 531,05 Kč |
| 2 520 | 80,22969 Kč | 202 178,82 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |

