
EFPLS63J103B012LH | |
|---|---|
DigiKey Part Number | 283-EFPLS63J103B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS63J103B012LH |
Description | CAP FILM 0.01UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 62 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 0.591" (15.00mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 50 | 13,67380 Kč | 683,69 Kč |
| 100 | 12,53370 Kč | 1 253,37 Kč |
| 500 | 10,60776 Kč | 5 303,88 Kč |
| 1 054 | 9,97146 Kč | 10 509,92 Kč |
| 3 162 | 9,24629 Kč | 29 236,77 Kč |
| 5 270 | 8,97802 Kč | 47 314,17 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

