
EFPLS2AJ153B092LH | |
|---|---|
DigiKey Part Number | 283-EFPLS2AJ153B092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS2AJ153B092LH |
Description | CAP FILM 0.015UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 45 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 50 | 18,33960 Kč | 916,98 Kč |
| 100 | 16,91180 Kč | 1 691,18 Kč |
| 612 | 14,26492 Kč | 8 730,13 Kč |
| 1 224 | 13,55967 Kč | 16 597,04 Kč |
| 3 060 | 12,81455 Kč | 39 212,52 Kč |
| 5 508 | 12,42809 Kč | 68 453,92 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

