
EFPLS1GJ223B072LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1GJ223B072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1GJ223B072LH |
Description | CAP FILM 0.022UF 5% 1600VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 30 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 50 | 17,45360 Kč | 872,68 Kč |
| 100 | 16,07820 Kč | 1 607,82 Kč |
| 697 | 13,39353 Kč | 9 335,29 Kč |
| 1 394 | 12,73844 Kč | 17 757,39 Kč |
| 2 788 | 12,19933 Kč | 34 011,73 Kč |
| 5 576 | 11,75534 Kč | 65 547,78 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

