EFPLS1GJ104C052LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 21,50637 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 21,41410 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 19,81161 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 67,40000 Kč
Datasheet
0.1 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS1GJ104C052LH

DigiKey Part Number
283-EFPLS1GJ104C052LH-ND
Manufacturer
Manufacturer Product Number
EFPLS1GJ104C052LH
Description
CAP FILM 0.1UF 5% 1600VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
11 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.433" W (26.00mm x 11.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 68029,17085 Kč49 007,03 Kč
Unit Price without VAT:29,17085 Kč
Unit Price with VAT:35,29673 Kč