
EFPLS1AJ104C042LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ104C042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ104C042LH |
Description | CAP FILM 0.1UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 13 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330104 | Vishay Beyschlag/Draloric/BC Components | 2 740 | BC1887-ND | 64,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 36,55800 Kč | 365,58 Kč |
| 50 | 29,87180 Kč | 1 493,59 Kč |
| 372 | 24,84989 Kč | 9 244,16 Kč |
| 744 | 23,67609 Kč | 17 615,01 Kč |
| 1 116 | 23,08840 Kč | 25 766,65 Kč |
| 2 604 | 22,05596 Kč | 57 433,72 Kč |
| 5 208 | 21,37555 Kč | 111 323,86 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

