
EFPLS1AJ103B012LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ103B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ103B012LH |
Description | CAP FILM 0.01UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 62 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 50 | 13,67380 Kč | 683,69 Kč |
| 100 | 12,53370 Kč | 1 253,37 Kč |
| 500 | 10,60776 Kč | 5 303,88 Kč |
| 1 054 | 9,97146 Kč | 10 509,92 Kč |
| 3 162 | 9,24629 Kč | 29 236,77 Kč |
| 5 270 | 8,97802 Kč | 47 314,17 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

