
EFPLA2AJ153B092LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AJ153B092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AJ153B092LH |
Description | CAP FILM 0.015UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 45 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 50 | 23,51780 Kč | 1 175,89 Kč |
| 100 | 21,79170 Kč | 2 179,17 Kč |
| 612 | 18,59696 Kč | 11 381,34 Kč |
| 1 224 | 17,74451 Kč | 21 719,28 Kč |
| 3 060 | 16,84431 Kč | 51 543,59 Kč |
| 5 508 | 16,37722 Kč | 90 205,73 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

