
EFPLA1DJ104C042LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1DJ104C042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1DJ104C042LH |
Description | CAP FILM 0.1UF 5% 1300VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 46,34300 Kč | 463,43 Kč |
| 50 | 38,31720 Kč | 1 915,86 Kč |
| 372 | 32,27258 Kč | 12 005,40 Kč |
| 744 | 30,86000 Kč | 22 959,84 Kč |
| 1 116 | 30,15207 Kč | 33 649,71 Kč |
| 2 604 | 28,90870 Kč | 75 278,25 Kč |
| 5 208 | 28,08954 Kč | 146 290,32 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

