
EFPLA1AJ103B012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1AJ103B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1AJ103B012LH |
Description | CAP FILM 0.01UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 62 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 50 | 17,27720 Kč | 863,86 Kč |
| 100 | 15,91440 Kč | 1 591,44 Kč |
| 500 | 13,60838 Kč | 6 804,19 Kč |
| 1 054 | 12,84643 Kč | 13 540,14 Kč |
| 3 162 | 11,97789 Kč | 37 874,09 Kč |
| 5 270 | 11,65660 Kč | 61 430,28 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

