



EFDKS80K205D022LH | |
|---|---|
DigiKey Part Number | 283-EFDKS80K205D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS80K205D022LH |
Description | CAP FILM 2UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 50 | 19,78440 Kč | 989,22 Kč |
| 340 | 16,22835 Kč | 5 517,64 Kč |
| 680 | 15,34676 Kč | 10 435,80 Kč |
| 1 020 | 14,90508 Kč | 15 203,18 Kč |
| 2 720 | 14,02327 Kč | 38 143,29 Kč |
| 5 100 | 13,57303 Kč | 69 222,45 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

