



EFDKS70K205D022LH | |
|---|---|
DigiKey Part Number | 283-EFDKS70K205D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS70K205D022LH |
Description | CAP FILM 2UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 24,92500 Kč | 249,25 Kč |
| 50 | 19,98160 Kč | 999,08 Kč |
| 340 | 16,39697 Kč | 5 574,97 Kč |
| 680 | 15,50888 Kč | 10 546,04 Kč |
| 1 020 | 15,06401 Kč | 15 365,29 Kč |
| 2 720 | 14,17543 Kč | 38 557,17 Kč |
| 5 100 | 13,72186 Kč | 69 981,49 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

