



EFDKS60K156D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKS60K156D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60K156D132LH |
Description | CAP FILM 15UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 70,32200 Kč | 703,22 Kč |
| 50 | 59,26480 Kč | 2 963,24 Kč |
| 140 | 54,41029 Kč | 7 617,44 Kč |
| 560 | 49,73977 Kč | 27 854,27 Kč |
| 1 120 | 48,00312 Kč | 53 763,49 Kč |
| 2 520 | 46,35617 Kč | 116 817,55 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |

