



EFDKS1CK505D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1CK505D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1CK505D132LH |
Description | CAP FILM 5UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 65,19900 Kč | 651,99 Kč |
| 50 | 54,76700 Kč | 2 738,35 Kč |
| 140 | 50,18371 Kč | 7 025,72 Kč |
| 560 | 45,77564 Kč | 25 634,36 Kč |
| 1 120 | 44,13629 Kč | 49 432,64 Kč |
| 2 520 | 42,58153 Kč | 107 305,46 Kč |
| 5 040 | 41,50567 Kč | 209 188,58 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |

