



EFDKS1CK205D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1CK205D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1CK205D072LH |
Description | CAP FILM 2UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 35,04600 Kč | 350,46 Kč |
| 50 | 28,59500 Kč | 1 429,75 Kč |
| 200 | 24,95400 Kč | 4 990,80 Kč |
| 600 | 22,92527 Kč | 13 755,16 Kč |
| 1 000 | 22,17515 Kč | 22 175,15 Kč |
| 2 600 | 21,02998 Kč | 54 677,95 Kč |
| 5 000 | 20,40531 Kč | 102 026,55 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

