EFDKS1CK105D032LH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Roederstein
In Stock: 85
Unit Price: 108,56000 Kč
Datasheet
1 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKS1CK105D032LH

DigiKey Part Number
283-EFDKS1CK105D032LH-ND
Manufacturer
Manufacturer Product Number
EFDKS1CK105D032LH
Description
CAP FILM 1UF 10% 1200VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Height - Seated (Max)
0.819" (20.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1026,47800 Kč264,78 Kč
5021,30460 Kč1 065,23 Kč
28017,83629 Kč4 994,16 Kč
56016,85164 Kč9 436,92 Kč
1 12016,04079 Kč17 965,68 Kč
2 52015,27229 Kč38 486,17 Kč
5 04014,74039 Kč74 291,57 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč