5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKS1BK505D132LH

DigiKey Part Number
283-EFDKS1BK505D132LH-ND
Manufacturer
Manufacturer Product Number
EFDKS1BK505D132LH
Description
CAP FILM 5UF 10% 1100VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max)
1.488" (37.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1065,19900 Kč651,99 Kč
5054,76700 Kč2 738,35 Kč
14050,18371 Kč7 025,72 Kč
56045,77564 Kč25 634,36 Kč
1 12044,13629 Kč49 432,64 Kč
2 52042,58153 Kč107 305,46 Kč
5 04041,50567 Kč209 188,58 Kč
Manufacturers Standard Package
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč