2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKS1BK205D062LH

DigiKey Part Number
283-EFDKS1BK205D062LH-ND
Manufacturer
Manufacturer Product Number
EFDKS1BK205D062LH
Description
CAP FILM 2UF 10% 1100VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.996" (25.30mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1033,87000 Kč338,70 Kč
5027,58300 Kč1 379,15 Kč
23023,75513 Kč5 463,68 Kč
69021,85648 Kč15 080,97 Kč
1 15021,15430 Kč24 327,44 Kč
2 53020,24954 Kč51 231,34 Kč
5 06019,60367 Kč99 194,57 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč