



EFDKS1BK105D032LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BK105D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK105D032LH |
Description | CAP FILM 1UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 50 | 19,78440 Kč | 989,22 Kč |
| 280 | 16,50743 Kč | 4 622,08 Kč |
| 560 | 15,57639 Kč | 8 722,78 Kč |
| 1 120 | 14,81015 Kč | 16 587,37 Kč |
| 2 520 | 14,08358 Kč | 35 490,62 Kč |
| 5 040 | 13,58083 Kč | 68 447,38 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

