



EFDKA90K205D032LH | |
|---|---|
DigiKey Part Number | 283-EFDKA90K205D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K205D032LH |
Description | CAP FILM 2UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 38 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 50 | 24,14780 Kč | 1 207,39 Kč |
| 280 | 20,33432 Kč | 5 693,61 Kč |
| 560 | 19,25179 Kč | 10 781,00 Kč |
| 1 120 | 18,36031 Kč | 20 563,55 Kč |
| 2 520 | 17,51508 Kč | 44 138,00 Kč |
| 5 040 | 16,93014 Kč | 85 327,91 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

