



EFDKA90K106D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA90K106D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K106D132LH |
Description | CAP FILM 10UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 80,02300 Kč | 800,23 Kč |
| 50 | 67,82780 Kč | 3 391,39 Kč |
| 140 | 62,47057 Kč | 8 745,88 Kč |
| 560 | 57,31891 Kč | 32 098,59 Kč |
| 1 120 | 55,40285 Kč | 62 051,19 Kč |
| 2 520 | 53,58548 Kč | 135 035,41 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |

