
EFDKA90K105D022LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA90K105D022LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K105D022LHT |
Description | CAP FILM 1UF AUTO 900VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 39.3 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 50 | 15,40840 Kč | 770,42 Kč |
| 340 | 12,46974 Kč | 4 239,71 Kč |
| 680 | 11,74159 Kč | 7 984,28 Kč |
| 1 020 | 11,37700 Kč | 11 604,54 Kč |
| 2 720 | 10,64915 Kč | 28 965,69 Kč |
| 5 100 | 10,27745 Kč | 52 415,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

