



EFDKA90K105D022LH | |
|---|---|
DigiKey Part Number | 283-EFDKA90K105D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA90K105D022LH |
Description | CAP FILM 1UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 65 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 50 | 22,34600 Kč | 1 117,30 Kč |
| 340 | 18,44488 Kč | 6 271,26 Kč |
| 680 | 17,47806 Kč | 11 885,08 Kč |
| 1 020 | 16,99356 Kč | 17 333,43 Kč |
| 2 720 | 16,02634 Kč | 43 591,64 Kč |
| 5 100 | 15,53235 Kč | 79 214,99 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |

