



EFDKA80K106D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA80K106D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K106D132LH |
Description | CAP FILM 10UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 71,87600 Kč | 718,76 Kč |
| 50 | 60,64220 Kč | 3 032,11 Kč |
| 140 | 55,70471 Kč | 7 798,66 Kč |
| 560 | 50,95614 Kč | 28 535,44 Kč |
| 1 120 | 49,19044 Kč | 55 093,29 Kč |
| 2 520 | 47,51548 Kč | 119 739,01 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |

