
EFDKA70K156E134BHT | |
|---|---|
DigiKey Part Number | 283-EFDKA70K156E134BHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA70K156E134BHT |
Description | CAP FILM 15UF AUTO 700VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.6 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 85,77700 Kč | 857,77 Kč |
| 50 | 72,91760 Kč | 3 645,88 Kč |
| 105 | 68,68743 Kč | 7 212,18 Kč |
| 525 | 62,05050 Kč | 32 576,51 Kč |
| 1 050 | 59,99449 Kč | 62 994,21 Kč |
| 2 520 | 57,90690 Kč | 145 925,39 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |

