
EFDKA60K226E134BHT | |
|---|---|
DigiKey Part Number | 283-EFDKA60K226E134BHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA60K226E134BHT |
Description | CAP FILM 22UF AUTO 600VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.9 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 89,20000 Kč | 892,00 Kč |
| 50 | 75,95400 Kč | 3 797,70 Kč |
| 105 | 71,59914 Kč | 7 517,91 Kč |
| 525 | 64,76303 Kč | 34 000,59 Kč |
| 1 050 | 62,64463 Kč | 65 776,86 Kč |
| 2 520 | 60,49507 Kč | 152 447,58 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |

