
EFDKA45K335D022LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA45K335D022LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K335D022LHT |
Description | CAP FILM 3.3UF AUTO 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 22.1 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 50 | 18,88140 Kč | 944,07 Kč |
| 340 | 15,44959 Kč | 5 252,86 Kč |
| 680 | 14,59885 Kč | 9 927,22 Kč |
| 1 020 | 14,17282 Kč | 14 456,28 Kč |
| 2 720 | 13,32184 Kč | 36 235,40 Kč |
| 5 100 | 12,88734 Kč | 65 725,43 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

