
EFDKA45K256E102LHT | |
|---|---|
DigiKey Part Number | 283-EFDKA45K256E102LHT-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K256E102LHT |
Description | CAP FILM 25UF AUTO 450VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.8 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.748" W (42.00mm x 19.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 92,60100 Kč | 926,01 Kč |
| 50 | 78,98180 Kč | 3 949,09 Kč |
| 112 | 74,15482 Kč | 8 305,34 Kč |
| 560 | 67,24834 Kč | 37 659,07 Kč |
| 1 008 | 65,40773 Kč | 65 930,99 Kč |
| 2 576 | 63,03011 Kč | 162 365,56 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |

