



EFDKA45K256D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA45K256D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K256D132LH |
Description | CAP FILM 25UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 10 | 106,43900 Kč | 1 064,39 Kč |
| 50 | 91,32880 Kč | 4 566,44 Kč |
| 140 | 84,68943 Kč | 11 856,52 Kč |
| 560 | 78,30004 Kč | 43 848,02 Kč |
| 1 120 | 75,92371 Kč | 85 034,56 Kč |
| 2 520 | 73,67015 Kč | 185 648,78 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |

