



EFDKA45K156D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKA45K156D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA45K156D122LH |
Description | CAP FILM 15UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 77,71400 Kč | 777,14 Kč |
| 50 | 65,78260 Kč | 3 289,13 Kč |
| 170 | 59,71459 Kč | 10 151,48 Kč |
| 510 | 55,78675 Kč | 28 451,24 Kč |
| 1 020 | 53,86317 Kč | 54 940,43 Kč |
| 2 550 | 51,83080 Kč | 132 168,54 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |

